0805AS-6N8J-08 | Fastron

RF choke, SMD 0805, 6.8 nH, 600 mA, 0805AS-6N8J-08

Order No.: 74D2304
EAN: 4099891560027
MPN:
0805AS-6N8J-08
Series: 0805AS
Fastron
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Chip inductor, type Fastron 0805AS./0805AQ./0805F.

Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ceramic carrier material, type 0805AS.

Technical specifications
Version RF choke
Design SMD 0805
Width 1.8 mm
DC current 600 mA
DC resistance 0.11 Ω
Quality Q Q 50
Height 1.6 mm
Inductance 6.8 nH
Length 2.3 mm
Measuring frequency 1 GHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tolerance
Inductance
DC resistance
DC current
Design
Version
Width
Length
Height
1 item in 39 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tolerance
Inductance
DC resistance
DC current
Design
Version
Width
Length
Height
RF choke, SMD 0805, 0.015 µH, 600 mA, 0805AS-015J-08
Order No.:
 74D2310
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-015J-08
Available: 0 pcs. Available in 4 Days: 1,300 pcs. Leadtime: 1 Week **
Total Price: 0.24 € *
2500 pcs.
0.2356 €
±5 %
0.015 µH
0.17 Ω
600 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 3300 nH, 120 mA, 0805AS-3R3K-01
Order No.:
 79D5960
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-3R3K-01
Available: 0 pcs. Available in 4 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 0.29 € *
2500 pcs.
0.2868 €
±10 %
3300 nH
5.1 Ω
120 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 82 nH, 400 mA, 0805AS-082J-01
Order No.:
 79D5991
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-082J-01
Available: 0 pcs. Available in 4 Days: 2,154 pcs. Leadtime: 1 Week **
Total Price: 0.29 € *
2500 pcs.
0.2868 €
±5 %
82 nH
0.42 Ω
400 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 0.056 µH, 500 mA, 0805AS-056J-08
Order No.:
 74D2324
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-056J-08
Available: 0 pcs. Available in 4 Days: 299 pcs. Leadtime: 1 Week **
Total Price: 0.24 € *
2500 pcs.
0.2356 €
±5 %
0.056 µH
0.34 Ω
500 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 4700 nH, 100 mA, 0805AS-4R7K-01
Order No.:
 79D5951
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-4R7K-01
Available: 0 pcs. Available in 4 Days: 2,300 pcs. Leadtime: 1 Week **
Total Price: 0.29 € *
2500 pcs.
0.2868 €
±10 %
4700 nH
8 Ω
100 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 560 nH, 170 mA, 0805AS-R56J-08
Order No.:
 74D2348
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-R56J-08
Available: 0 pcs. Available in 4 Days: 176 pcs. Leadtime: 1 Week **
Total Price: 0.24 € *
2500 pcs.
0.2356 €
±5 %
560 nH
3.5 Ω
170 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 100 nH, 400 mA, 0805AS-R10J-01
Order No.:
 74D2330
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-R10J-01
Available: 1,267 pcs. Available in 4 Days: 2,400 pcs. Leadtime: 1 Week **
Total Price: 5.05 € *
20 pcs.
0.2523 €
100 pcs.
0.2071 €
500 pcs.
0.1749 €
2000 pcs.
0.1583 €
4000 pcs.
0.1440 €
±5 %
100 nH
0.46 Ω
400 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 120 nH, 400 mA, 0805AS-R12J-01
Order No.:
 79D5931
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-R12J-01
Available: 0 pcs. Available in 4 Days: 1,151 pcs. Leadtime: 1 Week **
Total Price: 0.29 € *
2500 pcs.
0.2868 €
±5 %
120 nH
0.51 Ω
400 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 3.3 nH, 600 mA, 0805AS-3N3K-01
Order No.:
 79D5968
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-3N3K-01
Available: 0 pcs. Available in 4 Days: 583 pcs. Leadtime: 1 Week **
Total Price: 0.29 € *
2500 pcs.
0.2868 €
±10 %
3.3 nH
0.08 Ω
600 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 6.8 nH, 600 mA, 0805AS-6N8K-01
Order No.:
 79D5942
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-6N8K-01
Available: 0 pcs. Available in 4 Days: 800 pcs. Leadtime: 1 Week **
Total Price: 0.29 € *
2500 pcs.
0.2868 €
±10 %
6.8 nH
0.11 Ω
600 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 220 nH, 400 mA, 0805AS-R22J-01
Order No.:
 74D2338
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-R22J-01
Available: 1,940 pcs. Leadtime: 10 Weeks **
Total Price: 3.69 € *
10 pcs.
0.3689 €
50 pcs.
0.2642 €
250 pcs.
0.2213 €
1000 pcs.
0.1892 €
2500 pcs.
0.1654 €
±5 %
220 nH
0.7 Ω
400 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 2200 nH, 150 mA, 0805AS-2R2K-01
Order No.:
 79D5974
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-2R2K-01
Available: 0 pcs. Available in 4 Days: 2,400 pcs. Leadtime: 1 Week **
Total Price: 0.29 € *
2500 pcs.
0.2868 €
±10 %
2200 nH
3.8 Ω
150 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 0.018 µH, 600 mA, 0805AS-018J-08
Order No.:
 74D2312
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-018J-08
Available: 0 pcs. Available in 4 Days: 2,202 pcs. Leadtime: 1 Week **
Total Price: 0.24 € *
2500 pcs.
0.2356 €
±5 %
0.018 µH
0.2 Ω
600 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 6800 nH, 80 mA, 0805AS-6R8K-08
Order No.:
 79D5939
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-6R8K-08
Available: 0 pcs. Available in 4 Days: 800 pcs. Leadtime: 1 Week **
Total Price: 0.35 € *
1000 pcs.
0.3451 €
±10 %
6800 nH
13.3 Ω
80 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 1000 nH, 180 mA, 0805AS-1R0J-01
Order No.:
 79D5987
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-1R0J-01
Available: 0 pcs. Available in 4 Days: 915 pcs. Leadtime: 1 Week **
Total Price: 0.31 € *
2500 pcs.
0.3070 €
±5 %
1000 nH
2.35 Ω
180 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 330 nH, 260 mA, 0805AS-R33J-08
Order No.:
 74D2342
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-R33J-08
Available: 0 pcs. Available in 4 Days: 1,309 pcs. Leadtime: 1 Week **
Total Price: 0.24 € *
2500 pcs.
0.2356 €
±5 %
330 nH
1.8 Ω
260 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 150 nH, 400 mA, 0805AS-R15J-01
Order No.:
 79D5926
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-R15J-01
Available: 0 pcs. Available in 4 Days: 966 pcs. Leadtime: 1 Week **
Total Price: 0.29 € *
2500 pcs.
0.2868 €
±5 %
150 nH
0.56 Ω
400 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 68 nH, 400 mA, 0805AS-068J-01
Order No.:
 79D5994
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-068J-01
Available: 0 pcs. Available in 4 Days: 712 pcs. Leadtime: 1 Week **
Total Price: 0.29 € *
100 pcs.
0.2868 €
±5 %
68 nH
0.38 Ω
400 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 5600 nH, 90 mA, 0805AS-5R6K-01
Order No.:
 79D5944
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-5R6K-01
Available: 0 pcs. Available in 4 Days: 2,178 pcs. Leadtime: 1 Week **
Total Price: 0.29 € *
2500 pcs.
0.2868 €
±10 %
5600 nH
9.5 Ω
90 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm
RF choke, SMD 0805, 4700 nH, 100 mA, 0805AS-4R7J-01
Order No.:
 79D5952
Manufacturer:
 Fastron
Manufacturer SKU:
 0805AS-4R7J-01
Available: 0 pcs. Available in 4 Days: 1,804 pcs. Leadtime: 1 Week **
Total Price: 0.31 € *
2500 pcs.
0.3070 €
±5 %
4700 nH
8 Ω
100 mA
SMD 0805
RF choke
1.8 mm
2.3 mm
1.6 mm