0805AS-068J-08 | Fastron

RF choke, SMD 0805, 0.068 µH, 400 mA, 0805AS-068J-08

Order No.: 74D2326
EAN: 4099889008166
MPN:
0805AS-068J-08
Series: 0805AS
0805AS-068J-08 Fastron Fixed Inductors Image 1
0805AS-068J-08 Fastron Fixed Inductors Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
RF choke, SMD 0805, 68 nH, 400 mA, 0805AS-068J-01
RF choke, SMD 0805, 68 nH, 400 mA, 0805AS-068J-01
Order No.: 79D5994
Manufacturer: Fastron
per pc. 0.1547 € *

Chip inductor, type Fastron 0805AS./0805AQ./0805F.

Size 0805, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ceramic carrier material, type 0805AS.

Technical specifications
Filter Property Value
Version RF choke
Inductance 0.068 µH
DC current 400 mA
Tolerance ±5 %
DC resistance 0.38 Ω
Measuring frequency 500 MHz
Quality Q Q 65
Design SMD 0805
Length 2.3 mm
Width 1.8 mm
Height 1.6 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Bulk with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 79D5994

Manufacturer SKU:

 0805AS-068J-01

 

Available in 4 Days: 612 pcs. - if ordered today
0.15 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.1547 €
10 pcs.
0.1428 €
100 pcs.
0.1345 €
500 pcs.
0.1273 €
1000 pcs.
0.1214 €