07M-823K-50 | Fastron
Choke, radial, 82 mH, 70 mA, 07M-823K-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.3923 €
100 pcs.
1.1781 €
500 pcs.
1.0353 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 07M-823K-50, Fastron
Shielded Plugable Inductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 82 mH | |
| DC current | 70 mA | |
| Tolerance | ±10 % | |
| DC resistance | 71 Ω | |
| Measuring frequency | 0.079 MHz | |
| Quality Q | Q 75 | |
| Design | radial | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |