07M-222K-50 | Fastron

Choke, radial, 2.2 mH, 315 mA, 07M-222K-50

Order No.: 87D0498
MPN:
07M-222K-50
Series: 07M
07M-222K-50 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2610 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
1.6184 €
100 pcs.
1.3804 €
500 pcs.
1.2019 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable Inductor, 07M-222K-50, Fastron

Shielded Plugable Inductor

Technical specifications
Filter Property Value
Version choke
Inductance 2.2 mH
DC current 315 mA
Tolerance ±10 %
DC resistance 3 Ω
Measuring frequency 0.252 MHz
Quality Q Q 120
Design radial
Height 12.5 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Bulk with 250 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes