06CCM-R82M-02 | Fastron
Choke, axial, 0.82 µH, 1100 mA, 06CCM-R82M-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.4042 €
100 pcs.
1.2019 €
500 pcs.
1.0472 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, 06CCM-R82M-02, Fastron
Non-magnetic Leaded Inductor, Medical Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 0.82 µH | |
| DC current | 1100 mA | |
| Tolerance | ±20 % | |
| DC resistance | 0.2 Ω | |
| Measuring frequency | 25 MHz | |
| Quality Q | Q 50 | |
| Design | axial | |
| Length | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Original Packaging | Bulk with 800 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |