06CCM-1R5M-02 | Fastron

Choke, axial, 1.5 µH, 750 mA, 06CCM-1R5M-02

Order No.: 87D4898
MPN:
06CCM-1R5M-02
Series: 06CCM
06CCM-1R5M-02 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.7735 €
100 pcs.
0.6664 €
500 pcs.
0.5831 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

Leaded Inductor, 06CCM-1R5M-02, Fastron

Non-magnetic Leaded Inductor, Medical Applications

Technical specifications
Filter Property Value
Version choke
Inductance 1.5 µH
DC current 750 mA
Tolerance ±20 %
DC resistance 0.45 Ω
Measuring frequency 7.9 MHz
Quality Q Q 30
Design axial
Length 13 mm
Logistics
Property Value
Original Packaging Reel with 800 pieces
Country of origin MY
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes