0603AS-R27J-08 | Fastron

RF choke, SMD 0603, 270 nH, 150 mA, 0603AS-R27J-08

Order No.: 79D6031
MPN:
0603AS-R27J-08
Series: 0603AS
0603AS-R27J-08 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3046 € *
Available in 7 Days: 920 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3046 €
10 pcs.
0.2666 €
100 pcs.
0.2285 €
500 pcs.
0.2023 €
1000 pcs.
0.1773 €
*incl. VAT plus shipping costs
Subject to prior sale

RF inductor, 0603AS-R27J-08, Fastron

This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.

Applications

  • Mobile telecommunication
  • Automotive subsystems
  • Wireless communication
Technical specifications
Filter Property Value
Product type RF choke
Inductance 270 nH
DC current 150 mA
Tolerance ±5 %
DC resistance 2.3 Ω
Measuring frequency 100 MHz
Quality Q Q 25
Design SMD 0603
Length 1.7 mm
Width 1.1 mm
Height 1 mm
Logistics
Property Value
Country of origin MY
Customs tariff number 85045000
Original Packaging Reel with 100 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15