0603AS-024J-01 | Fastron
RF choke, SMD 0603, 24 nH, 600 mA, 0603AS-024J-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2535 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2535 €
10 pcs.
0.2285 €
100 pcs.
0.1904 €
500 pcs.
0.1654 €
1000 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
RF inductor, 0603AS-024J-01, Fastron
This wire wound chip inductor is designed for radio frequency (RF) applications that require optimal Q on high frequency circuits. Its gold flash pad metallization provides better solderability for a higher yield in production. Additionally, their encapsulation not only protects the winding but also allows for surface mount assembly.
Applications
- Mobile telecommunication
- Automotive subsystems
- Wireless communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RF choke | |
| Inductance | 24 nH | |
| DC current | 600 mA | |
| Tolerance | ±5 % | |
| DC resistance | 220 mΩ | |
| Measuring frequency | 250 MHz | |
| Quality Q | Q 38 | |
| Design | SMD 0603 | |
| Length | 1.7 mm | |
| Width | 1.1 mm | |
| Height | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |