05HCP-6R8M-51 | Fastron
Choke, radial, 6.8 µH, 1.685 A, 05HCP-6R8M-51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Available in 4 Days: 601 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
0.8806 €
100 pcs.
0.7616 €
500 pcs.
0.6545 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 05HCP-6R8M-51, Fastron
Pluggable Inductor for High Currents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | choke | |
| Inductance | 6.8 µH | |
| DC current | 1.685 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.07 Ω | |
| Saturation current | 1.85 A | |
| Design | radial | |
| Height | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |