05CCM-R15M-31 | Fastron
RF choke, axial, 0.15 µH, 2310 mA, 05CCM-R15M-31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.0234 €
100 pcs.
0.8806 €
500 pcs.
0.7616 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Leaded Inductor, 05CCM-R15M-31, Fastron
Non-magnetic Leaded Inductor, Medical Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 0.15 µH | |
| DC current | 2310 mA | |
| Tolerance | ±20 % | |
| DC resistance | 0.038 Ω | |
| Measuring frequency | 25 MHz | |
| Quality Q | Q 50 | |
| Design | axial | |
| Length | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Ammopack with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |