9726AA01 | fastpoint
Expanding rivet, hole Ø 9 mm, L 5 mm, PA, for clamping range 3.5 - 4.5 mm, 9726AA01
Order No.: 18H6644
EAN: 4099889507171
MPN:
9726AA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2071 € *
Available: 102 pcs.
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2071 €
10 pcs.
0.1809 €
100 pcs.
0.1547 €
1000 pcs.
0.1345 €
5000 pcs.
0.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Expanding rivets, plastic, type Fastpoint 8../9.
Material: PA 6.6. Color: black. Operating temperatures: –35 to +85 °C. Inflammability: UL 94 V-2. Table index, type, dimensions (A, H, L) hole diameter (MH), panel thickness (Pt).
Type: 9726AA01, A 9.0, H 2.2, L 5.0, MH 5.1 to 5.2, Pt 3.5 to 4.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 9 mm | |
| Length | 5 mm | |
| Material | PA | |
| Suitable for | clamping range 3.5 - 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |