9717AA01 | fastpoint
Expanding rivet, hole Ø 8 mm, L 5 mm, PA, for clamping range 2.5 - 3.5 mm, 9717AA01
Order No.: 18H6641
EAN: 4099889507140
MPN:
9717AA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1618 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1618 €
10 pcs.
0.1416 €
100 pcs.
0.1214 €
1000 pcs.
0.1047 €
5000 pcs.
0.0893 €
*incl. VAT plus shipping costs
Subject to prior sale
Expanding rivets, plastic, type Fastpoint 8../9.
Material: PA 6.6. Color: black. Operating temperatures: –35 to +85 °C. Inflammability: UL 94 V-2. Table index, type, dimensions (A, H, L) hole diameter (MH), panel thickness (Pt).
Type: 9717AA01, A 8.0, H 1.8, L 5.0, MH 4.1 to 4.2, Pt 2.5 to 3.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 8 mm | |
| Length | 5 mm | |
| Material | PA | |
| Suitable for | clamping range 2.5 - 3.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |