8132AA01 | fastpoint
Expanding rivet, hole Ø 6.4 mm, L 4.5 mm, PA, for clamping range 2 - 3 mm, 8132AA01
Order No.: 18H6634
EAN: 4099889507096
MPN:
8132AA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1797 € *
Available: 628 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1797 €
10 pcs.
0.1571 €
100 pcs.
0.1345 €
1000 pcs.
0.1166 €
5000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale
Expanding rivets, plastic, type Fastpoint 8../9.
Material: PA 6.6. Color: black. Operating temperatures: –35 to +85 °C. Inflammability: UL 94 V-2. Table index, type, dimensions (A, H, L) hole diameter (MH), panel thickness (Pt).
Type: 8132AA01, A 6.4, H 1.6, L 4.5, MH 3.1 to 3.2, Pt, 2.0 to 3.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 6.4 mm | |
| Length | 4.5 mm | |
| Material | PA | |
| Suitable for | clamping range 2 - 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |