8130AA01 | fastpoint
Expanding rivet, hole Ø 8 mm, L 7 mm, PA, for clamping range 4.5 - 5.5 mm, 8130AA01
Order No.: 18H6642
EAN: 4099889507157
MPN:
8130AA01
Unit Price (€ / pc.)
0.2249 € *
Available: 1,500 pcs.
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2249 €
10 pcs.
0.1964 €
100 pcs.
0.1690 €
1000 pcs.
0.1464 €
5000 pcs.
0.1238 €
*incl. VAT plus shipping costs
Subject to prior sale
Expanding rivets, plastic, type Fastpoint 8../9.
Material: PA 6.6. Color: black. Operating temperatures: –35 to +85 °C. Inflammability: UL 94 V-2. Table index, type, dimensions (A, H, L) hole diameter (MH), panel thickness (Pt).
Type: 8130AA01, A 8.0, H 1.8, L 7.0, MH 4.1 to 4.2, Pt 4.5 to 5.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Hole diameter | 8 mm | |
| Length | 7 mm | |
| Material | PA | |
| Suitable for | clamping range 4.5 - 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |