18687PS019005 | fastpoint

Cable feed through plate, cable Ø 8 to 60 mm, TPE, black, 18687PS019005

Order No.: 13H772
EAN: 4099891994174
MPN:
18687PS019005
18687PS019005 fastpoint Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4478 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,144.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
11.4478 €

Cable gland plate, 18687PS019005, fastpoint

This cable gland plate suitable for leading through both low and medium power current cables as well as various types of tubing. It fits directly to a C-standard cut-out. It’s well known metal reinforced cable gland plate made of various types of polymers. It meets the respective IP enclosure classes as it does not need separate gaskets or glands which makes it very easy to use, providing innumerable advantages in a single assembly unit.

Features

  • It’s is suitable for both outdoor and indoor use
  • It gives absolute protection against dust and spraying water from all directions
  • It is inspected and sertified by SGS
Technical specifications
Filter Property Value
Product type cable feed through plate
Version IP65
min. cable diameter 8 mm
max. Cable diameter 60 mm
Mounting hole size 9.5 mm
Wall thickness 27 mm
Length 214 mm
Colour black
Material TPE
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bulk with 100 pieces
Country of origin FI
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes