EX530 | Extech

TRMS digital multimeter EX530, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 1 pF to 40 mF, CAT IV 600 V

Order No.: 22K0848
EAN: 4099891456504
MPN:
EX530
Series: EX
Extech
default L
Image may differ
Unit Price (€ / pc.)
267.4763 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
267.48 € *
Price list
Quantity
Price per unit*
1 pcs.
267.4763 €
5 pcs.
240.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multimeter, EX530, extech

Ruggedly designed and waterproof to IP67 standards, the EX530 is ideal for use in the outdoors, on boats, and in any harsh industrial environment. It has a double molded housing and is drop-proof up to six feet with a safety rating of CAT IV 600 Volt and CAT III 1000 Volt. It measures AC/DC voltage and current, resistance, capacitance, electronic and electrical frequency, temperature, 4 to 20 mA, and duty cycle. Additional features include: 0.06% basic accuracy, continuity beeper, diode test (2.8 Volt open circuit voltage), 40000 count resolutions, backlit LCD with barograph, peak hold, min/max, relative mode, data hold and 1000 Volt input protection for all functions. Comes complete with double-molded test leads, type K bead wire temperature probe (-4 to 482 degrees F/-20 to 250 degrees C), magnetic hanging strap, case, and a 9v battery.

Features

  • True RMS DMM with 11 functions and 0.06% basic accuracy
  • AC/DC Voltage & Current, Resistance, Capacitance, Frequency, Temperature, Duty Cycle, Diode/Continuity
  • Dual sensitivity frequency functions (electrical/electronic)
  • 1000V input protection on all functions
  • 20A max Current
  • MIN/MAX, Data hold, Relative, Auto power off
  • 40,000 count large backlit LCD with bargraph
  • Double molded housing for waterproof protection
  • Complete with double molded test leads, magnetic hanging strap, Type K bead wire temp probe, carrying case and 9V battery
Technical specifications
Display Digits 40000
Version digital multimeter
TRMS possible Yes
Capacity range 1 pF to 40 mF
max. measured current value (AC) 20 A
max. measured current value (DC) 20 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT IV 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
max. measured current value (DC)
Display Digits
max. measured current value (AC)
Capacity range
max. voltage measuring range (AC)
max. voltage measuring range (DC)
TRMS possible
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
max. measured current value (DC)
Display Digits
max. measured current value (AC)
Capacity range
max. voltage measuring range (AC)
max. voltage measuring range (DC)
TRMS possible