EX503-NIST | Extech
TRMS digital multimeter EX503-NIST, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 pF to 100 μF, CAT IV 600 V
Multimeter, EX503-NIST, extech
The EX503 offers an array of must-have multimeter measurements including capacitance, frequency (dual sensitivity for electrical and electronic applications), diode test and continuity. Other features include Data Hold and Relative Hold, and manual- or auto-ranging modes. The latter automatically adjusts the measurement range based on the detected source such as electrical components and electronic equipment. The meter features 0.5 percent accuracy and a CAT IV-600-volt safety rating, protecting users even on outdoor wiring. Includes EX503 heavy-duty digital multimeter, double-molded test leads, magnetic hanging strap, 9-volt battery, carrying case, and user manual.
Features
- Averaging DMM with 10 functions and 0.5% basic accuracy
- AC/DC Voltage & Current, Resistance, Capacitance, Frequency, Duty Cycle, Diode/Continuity
- Dual sensitivity frequency functions (electrical/electronic)
- 1000V input protection on all functions
- 10A max Current
- Data hold, Relative, Auto power off
- 4,000 count large backlit LCD
- Double molded housing for waterproof protection
- Complete with double molded test leads, magnetic hanging strap, carrying case and 9V battery
Display Digits | 4000 | |
Version | digital multimeter | |
TRMS possible | Yes | |
Capacity range | 10 pF to 100 μF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT IV 600 V |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
SVHC free | Yes |