Industrial Multimeter, EX505-NIST, extech
This Heavy Duty True RMS industrial MultiMeter measures AC/DC Voltage (1000V) and Current (10A), Resistance (40Mohms), Capacitance (100 microFarads) , dual sensitivity Frequency (electric 1kHz/electronic 10MHz), and Type K Temperature (-4 to 1382 degrees F (-20 to 750 degrees C)) . It features a 4,000 count backlit LCD, 0.5% basic accuracy, Relative/Data Hold, and Auto Power off with disable. Comes complete with test leads, magnetic hanging strap, Type K bead wire Temperature probe, carrying case, and 9V battery.
Features
- True RMS DMM with 11 functions and 0.5% basic accuracy
- AC/DC Voltage & Current, Resistance, Capacitance, Frequency, Temperature, Duty Cycle, Diode/Continuity
- Dual sensitivity frequency functions (electrical/electronic)
- 1000V input protection on all functions
- 10 A max Current
- Data hold, Relative, Auto power off
- 4,000 count large backlit LCD
- Double molded housing for waterproof protection
- Complete with double molded test leads, magnetic hanging strap, Type K bead wire temp probe, carrying case and 9V battery