EX505-K | Extech
TRMS digital multimeter EX505-K, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, CAT III 1000 V
Unit Price (€ / pc.)
200.5864 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
200.59 € *
Price list
Quantity
Price per unit*
1 pcs.
200.5864 €
5 pcs.
180.5230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multimeter-Set, EX505-K, extech
The EX505-K is a heavy duty industrial multimeter kit. The kit includes Extech’s model EX505, DV25 and TL808 products. Kit provides you with a reliable meter and all the necessary accessories for industrial electric troubleshooting. Products are supplied in a soft carrying case that provides protection and organization for the meters whenever they are needed.
Ordering information:
- EX505 - Industrial grade CAT IV-600V 4000 count display waterproof drop-proof rugged multimeter with True RMS functions
- DV25 - Dual Range AC Voltage Detector (24 to 1000VAC/100 to 1000VAC) + Flashlight with Audible/ Visual indication double-molded housing and CAT IV-1000V safety rating
- TL808 - 8-Piece Professional Test Lead Kit with CAT III-1000V safety rating
- Set of double molded professional test leads
- Type K thermocouple bead probe and Type K to Banana Input Adaptor
Technical specifications
Display Digits | 4000 | |
Version | digital multimeter kit | |
TRMS possible | Yes | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |