EX520-NIST | Extech
TRMS digital multimeter EX520-NIST, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 10 pF to 1000 µF, CAT IV 600 V
Multimeter, 407126, extech
Designed to withstand harsh environments and usage, the meter's rugged, double-molded housing is IP67-rated (waterproof and dustproof) and drop-tested to 6 ft. The large, illuminated LCD displays 4-digit readout (to 6,000 counts). The EX520 offers various must-have measurements. The meter features 0.09 percent accuracy and a CAT IV 600-volt safety rating, protecting users even on outdoor wiring. Product includes a 3 year warranty, double molded test leads, 9V battery, magnetic hanging strap, temperature probe and carrying case.
Features
- True RMS DMM with 11 functions and 0.09% basic accuracy
- AC/DC Voltage & Current, Resistance, Capacitance, Frequency, Temperature, Duty Cycle, Diode/Continuity
- Dual sensitivity frequency functions (electrical/electronic)
- 1000V input protection on all functions
- 20 A max Current
- MIN/MAX, Data hold, Relative, Auto power off
- 6,000 count large backlit LCD with bargraph
- Double molded housing for waterproof protection
- Complete with double molded test leads, magnetic hanging strap, Type K bead wire temp probe, carrying case and 9V battery
Display Digits | 60000 | |
Version | digital multimeter | |
TRMS possible | Yes | |
Capacity range | 10 pF to 1000 µF | |
max. measured current value (AC) | 20 A | |
max. measured current value (DC) | 20 A | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT IV 600 V |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
SVHC free | Yes |