20245 | EXACT
HSS tap, PG16, DIN 40430, 20245
Order No.: 07L9444
EAN: 4099891378363
MPN:
20245
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.5706 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.57 € *
Price list
Quantity
Price per unit*
1 pcs.
61.5706 €
5 pcs.
55.4064 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS taps, type EXACT 20.
Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.
With European conduit thread for through-holes and blind holes, type 2024.
In accordance with DIN 40430, approx. 4 to 5 turn ingate.
Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20245, Pg 16, 18
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS tap | |
| Thread size | PG16 | |
| Standard number | DIN 40430 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074010 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |