10403 | EXACT
Threading dies, shaft Ø 4.9 mm, M5, DIN 223, 10403
Order No.: 07L9552
EAN: 4099891378516
MPN:
10403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1281 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
5 pcs.
6.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS threading dies, type EXACT 037../104.
Round, for metric ISO threads to DIN 13. High quality precision version made of high-performance high-speed steel to DIN 223; Outer diameter: up to M 2.5 = 16 mm, from M 3 to M 6 = 20 mm, M 8 = 25 mm, M10 = 30 mm. Height: up to M 4 = 5.0 mm, M 5 and M 6 = 7.0 mm, M 8 = 9.0 mm, M10 = 11 mm.
Technical attributes (type, rated size (M), pitch): 10403, M 5, St 0.8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threading dies | |
| Thread size | M5 | |
| Thread pitch | 0.8 mm | |
| Standard number | DIN 223 | |
| Shaft Diameter | 4.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82074030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |