10401 | EXACT
Threading dies, Ø 20 mm, M3, thickness 5 mm, DIN 223, 10401
Order No.: 07L9548
EAN: 4099891378493
MPN:
10401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9964 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
5 pcs.
8.6394 €
10 pcs.
8.3062 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS threading dies, type EXACT 037../104.
Round, for metric ISO threads to DIN 13. High quality precision version made of high-performance high-speed steel to DIN 223; Outer diameter: up to M 2.5 = 16 mm, from M 3 to M 6 = 20 mm, M 8 = 25 mm, M10 = 30 mm. Height: up to M 4 = 5.0 mm, M 5 and M 6 = 7.0 mm, M 8 = 9.0 mm, M10 = 11 mm.
Technical attributes (type, rated size (M), pitch): 10401, M 3, St 0.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threading dies | |
| Thread size | M3 | |
| Thread pitch | 0.5 mm | |
| diameter | 20 mm | |
| Thickness | 5 mm | |
| Standard number | DIN 223 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82074030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |