1510 0015 1300 | EVOline
Power cord, Europe, plug type E + F, angled on open end, white, 1.5 m, 1510 0015 1300
NCNR (non cancelable / non returnable)
Connecting cable, 1510 0015 1300, EVOline
EVOline PlugFix with VDE-coupling socket 1.5m white .
Technical data
- color: white
- country code: Europe
- rated current: 16 A
- length: 1.5 m
The extra-flat EVOline PlugFix fits easily behind any piece of furniture. Due to its movable plug face and the extended handle it can be levered out of the wall with little effort and can therefore also be used by elderly people. In case of a jerk on the cable the plug releases itself from the socket by itself, which prevents accidents.
The EVOline Plug is available in three versions: as extension cable, as triple socket and as simple plug for self-assembly. For its smart ergonomics in combination with its minimalistic design it has been awarded with numerous prizes.
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | open end | |
| Cable length | 1.5 m | |
| Colour | white | |
| Rated current | 16 A |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |