25-21SURC/S530-A2/TR8 | EVERLIGHT
LED, SMD, 1206, red, 624 nm, 0.018 to 0.044 cd, 60°, 25-21SURC/S530-A2/TR8
As a private customer, you can buy this item as soon as we have it back in stock.
SMD LED, 25-21SURC/S530-A2/TR8, EVERLIGHT
The 25-21SURC/S530-A2/TR8 is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. ․Besides, lightweight makes it ideal for miniature applications.
Features
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- Pb-free
- Mono-color type
- Compliance with EU REACH
- Compliance Halogen Free
Applications
- Backlighting in dashboard and switch
- Telecommunication: indicator and backlighting in telephone and fax
- Flat backlight for LCD, switch and symbol
- General use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1206 | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Light intensity min. | 0.018 cd | |
| Light intensity typ. | 0.044 cd | |
| Radiation angle | 60 ° | |
| Lens | clear | |
| On-State Voltage | 2.4 V | |
| Forward Current | 25 mA | |
| Wavelength | 624 nm | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TW |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |