007.03.808 | Ettinger

Round spacer sleeve, without thread, M3, PA, 007.03.808

Order No.: 18H0329
EAN: 4099891999551
MPN:
007.03.808
7.03.808
007.03.808 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.1166 €
500 pcs.
0.1059 €
1000 pcs.
0.0952 €
5000 pcs.
0.0845 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 007.03.808, Ettinger

Round Spacer, Inner- Ø 3.5 mm, Outer-Ø 8.0 mm, Length 8.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 8 mm
Design round
Outer diameter 8 mm
Inner diameter 3.5 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes