005.97.910 | Ettinger

Round spacer sleeve, without thread, M4, PA, 005.97.910

Order No.: 17H1364
EAN: 4070211007675
MPN:
005.97.910
5.97.910
005.97.910 Ettinger Spacer Bolts Image 1
005.97.910 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1559 € *
Available in 5 Days: 41,000 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1559 €
100 pcs.
0.1380 €
500 pcs.
0.1202 €
1000 pcs.
0.1083 €
5000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.97.910, Ettinger

Round Spacer Inside-Ø 4.1 mm, Outside-Ø 7.0 mm, Length 10.0 mm, Lowering on both sides.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 10 mm
Design round
Outer diameter 7 mm
Inner diameter 4.1 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes