005.97.908 | Ettinger
Round spacer sleeve, without thread, M4, PA, 005.97.908
Order No.: 17H1363
EAN: 4070211007668
MPN:
005.97.908
5.97.908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1690 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1690 €
100 pcs.
0.1488 €
500 pcs.
0.1297 €
1000 pcs.
0.1166 €
5000 pcs.
0.1071 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.97.908, Ettinger
Round Spacer Inside-Ø 4.1 mm, Outside-Ø 7.0 mm, Length 8.0 mm, Lowering on both sides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M4 | |
| Length | 8 mm | |
| Design | round | |
| Outer diameter | 7 mm | |
| Inner diameter | 4.1 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |