005.85.200 | Ettinger
Round spacer sleeve, without thread, M5, PA, 005.85.200
Order No.: 18H0411
EAN: 4070211000379
MPN:
005.85.200
5.85.200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1654 € *
Available in 5 Days: 3,800 pcs. - if ordered today
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1654 €
100 pcs.
0.1404 €
500 pcs.
0.1273 €
1000 pcs.
0.1142 €
5000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.85.200, Ettinger
Round Spacer, Inner- Ø 5.2 mm, Outer-Ø 10.0 mm, Length 20.0 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M5 | |
| Length | 20 mm | |
| Design | round | |
| Outer diameter | 10 mm | |
| Inner diameter | 5.2 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |