005.81.400 | Ettinger

Round spacer sleeve, without thread, M2, PA, 005.81.400

Order No.: 18H0177
EAN: 4099891998035
MPN:
005.81.400
5.81.400
005.81.400 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1690 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1690 €
100 pcs.
0.1428 €
500 pcs.
0.1297 €
1000 pcs.
0.1166 €
5000 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.81.400, Ettinger

Round Spacer, Inner- Ø 2.2 mm, Outer-Ø 4.0 mm, Length 40.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2
Length 40 mm
Design round
Outer diameter 4 mm
Inner diameter 2.2 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes