005.81.045 | Ettinger
Round spacer sleeve, without thread, M2, PA, 005.81.045
Order No.: 18H0157
EAN: 4099891997830
MPN:
005.81.045
5.81.045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available in 5 Days: 5,800 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.2975 €
500 pcs.
0.2725 €
1000 pcs.
0.2416 €
5000 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.81.045, Ettinger
Round Spacer, Inner- Ø 2.2 mm, Outer-Ø 4.0 mm, Length 4.5 mm, Polyamide, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M2 | |
| Length | 4.5 mm | |
| Design | round | |
| Outer diameter | 4 mm | |
| Inner diameter | 2.2 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |