005.81.160 | Ettinger

Round spacer sleeve, without thread, M2, PA, 005.81.160

Order No.: 18H0170
EAN: 4099891997960
MPN:
005.81.160
5.81.160
005.81.160 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1285 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
100 pcs.
0.1083 €
500 pcs.
0.0988 €
1000 pcs.
0.0893 €
5000 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.81.160, Ettinger

Round Spacer, Inner- Ø 2.2 mm, Outer-Ø 4.0 mm, Length 16.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2
Length 16 mm
Design round
Outer diameter 4 mm
Inner diameter 2.2 mm
Material PA
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes