005.81.035 | Ettinger

Round spacer sleeve, without thread, M2, PA, 005.81.035

Order No.: 18H0155
EAN: 4099891997816
MPN:
005.81.035
5.81.035
005.81.035 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Available in 5 Days: 8,700 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
100 pcs.
0.1916 €
500 pcs.
0.1737 €
1000 pcs.
0.1559 €
5000 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.81.035, Ettinger

Round Spacer, Inner- Ø 2.2 mm, Outer-Ø 4.0 mm, Length 3.5 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2
Length 3.5 mm
Design round
Outer diameter 4 mm
Inner diameter 2.2 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes