005.81.020 | Ettinger

Round spacer sleeve, without thread, M2, PA, 005.81.020

Order No.: 18H0152
EAN: 4099891997786
MPN:
005.81.020
5.81.020
005.81.020 Ettinger Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1012 € *
Available in 5 Days: 16,900 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
100 pcs.
0.0857 €
500 pcs.
0.0774 €
1000 pcs.
0.0702 €
5000 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.81.020, Ettinger

Round Spacer, Inner- Ø 2.2 mm, Outer-Ø 4.0 mm, Length 2.0 mm, Polyamide, Black.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2
Length 2 mm
Design round
Outer diameter 4 mm
Inner diameter 2.2 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes