005.75.065 | Ettinger
Round spacer sleeve, without thread, M5, aluminum, 005.75.065
Order No.: 18H0726
EAN: 4070211004667
MPN:
005.75.065
5.75.065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1476 € *
Available in 5 Days: 7,500 pcs. - if ordered today
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1476 €
50 pcs.
0.1285 €
100 pcs.
0.1154 €
500 pcs.
0.1059 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.75.065, Ettinger
Round Spacer, Inside-Ø 5.2 mm, Outside-Ø 8.0 mm, Length 6.5 mm, Plain Aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M5 | |
| Length | 6.5 mm | |
| Design | round | |
| Outer diameter | 8 mm | |
| Inner diameter | 5.2 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76082089 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |