005.74.178 | Ettinger

Round spacer sleeve, without thread, M4, aluminum, 005.74.178

Order No.: 18H0716
EAN: 4070211004568
MPN:
005.74.178
5.74.178
005.74.178 Ettinger Spacer Bolts Image 1
005.74.178 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2023 € *
Available: 80 pcs.
Available in 5 Days: 5,100 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
50 pcs.
0.1761 €
100 pcs.
0.1583 €
500 pcs.
0.1452 €
1000 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.74.178, Ettinger

Round Spacer, Inside-Ø 4.2 mm, Outside-Ø 7.0 mm, Length 17 mm, Plain Aluminum.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 17 mm
Design round
Outer diameter 7 mm
Inner diameter 4.2 mm
Material aluminum
Logistics
Property Value
Customs tariff number 76082089
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15