005.74.118 | Ettinger
Round spacer sleeve, without thread, M4, aluminum, 005.74.118
Order No.: 18H0706
EAN: 4070211004469
MPN:
005.74.118
5.74.118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1523 € *
Available: 80 pcs.
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1523 €
50 pcs.
0.1321 €
100 pcs.
0.1190 €
500 pcs.
0.1095 €
1000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.74.118, Ettinger
Round Spacer, Inside-Ø 4.2 mm, Outside-Ø 7.0 mm, Length 11 mm, Plain Aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M4 | |
| Length | 11 mm | |
| Design | round | |
| Outer diameter | 7 mm | |
| Inner diameter | 4.2 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76082089 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |