005.56.453 | Ettinger

Round spacer sleeve, without thread, M6, brass, nickel-plated, 005.56.453

Order No.: 17H1323
EAN: 4070211007262
MPN:
005.56.453
5.56.453
005.56.453 Ettinger Spacer Bolts Image 1
005.56.453 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.3804 €
100 pcs.
1.1662 €
500 pcs.
1.0353 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.56.453, Ettinger

Round Spacer Inside-Ø 6.4 mm, Outside-Ø 11.0 mm, Length 45.0 mm, Nickel-Plated Brass.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M6
Length 45 mm
Design round
Outer diameter 11 mm
Inner diameter 6.4 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes