005.52.073 | Ettinger
Round spacer sleeve, without thread, M2.5, brass, nickel-plated, 005.52.073
Order No.: 17H1227
EAN: 4070211006302
MPN:
005.52.073
5.52.073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2570 € *
Available: 100 pcs.
Available in 5 Days: 12,200 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2570 €
10 pcs.
0.2273 €
100 pcs.
0.1975 €
500 pcs.
0.1773 €
1000 pcs.
0.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.52.073, Ettinger
Round Spacer Inside-Ø 2.6 mm, Outside-Ø 4.5 mm, Length 7.0 mm, Nickel-Plated Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M2.5 | |
| Length | 7 mm | |
| Design | round | |
| Outer diameter | 4.5 mm | |
| Inner diameter | 2.6 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74112190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |