005.55.103 | Ettinger

Round spacer sleeve, without thread, M5, brass, nickel-plated, 005.55.103

Order No.: 17H1292
EAN: 4070211006951
MPN:
005.55.103
5.55.103
005.55.103 Ettinger Spacer Bolts Image 1
005.55.103 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Available in 5 Days: 58,740 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.55.103, Ettinger

Round Spacer Inside-Ø 5.4 mm, Outside-Ø 10.0 mm, Length 10.0 mm, Nickel-Plated Brass.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M5
Length 10 mm
Design round
Outer diameter 10 mm
Inner diameter 5.4 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74112190
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes