005.55.093 | Ettinger

Round spacer sleeve, without thread, M5, brass, nickel-plated, 005.55.093

Order No.: 17H1291
EAN: 4070211006944
MPN:
005.55.093
5.55.093
005.55.093 Ettinger Spacer Bolts Image 1
005.55.093 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Available in 5 Days: 3,300 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6069 €
100 pcs.
0.5236 €
500 pcs.
0.4641 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.55.093, Ettinger

Round Spacer Inside-Ø 5.4 mm, Outside-Ø 10.0 mm, Length 9.0 mm, Nickel-Plated Brass.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M5
Length 9 mm
Design round
Outer diameter 10 mm
Inner diameter 5.4 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 74112190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes