005.55.033 | Ettinger

Round spacer sleeve, without thread, M5, brass, nickel-plated, 005.55.033

Order No.: 17H1286
EAN: 4070211006890
MPN:
005.55.033
5.55.033
005.55.033 Ettinger Spacer Bolts Image 1
005.55.033 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3570 € *
Available in 5 Days: 12,900 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
100 pcs.
0.2785 €
500 pcs.
0.2511 €
1000 pcs.
0.2297 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.55.033, Ettinger

Round Spacer Inside-Ø 5.4 mm, Outside-Ø 10.0 mm, Length 3.0 mm, Nickel-Plated Brass.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M5
Length 3 mm
Design round
Outer diameter 10 mm
Inner diameter 5.4 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74112190
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes