005.55.013 | Ettinger
Round spacer sleeve, without thread, M5, brass, nickel-plated, 005.55.013
Order No.: 17H1284
EAN: 4070211006876
MPN:
005.55.013
5.55.013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available in 5 Days: 1,900 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5474 €
100 pcs.
0.4641 €
500 pcs.
0.4165 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.55.013, Ettinger
Round Spacer Inside-Ø 5.4 mm, Outside-Ø 10.0 mm, Length 1.0 mm, Nickel-Plated Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M5 | |
| Length | 1 mm | |
| Design | round | |
| Outer diameter | 10 mm | |
| Inner diameter | 5.4 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74112190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |