005.54.153 | Ettinger

Round spacer sleeve, without thread, M4, brass, nickel-plated, 005.54.153

Order No.: 17H1275
EAN: 4070211006784
MPN:
005.54.153
5.54.153
005.54.153 Ettinger Spacer Bolts Image 1
005.54.153 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Available in 5 Days: 6,700 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4879 €
100 pcs.
0.4284 €
500 pcs.
0.3808 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.54.153, Ettinger

Round Spacer Inside-Ø 4.3 mm, Outside-Ø 8.0 mm, Length 15.0 mm, Nickel-Plated Brass.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Length 15 mm
Design round
Outer diameter 8 mm
Inner diameter 4.3 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74112190
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes