005.54.013 | Ettinger
Round spacer sleeve, without thread, M4, brass, nickel-plated, 005.54.013
Order No.: 17H1263
EAN: 4070211006661
MPN:
005.54.013
5.54.013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1892 € *
Available in 5 Days: 12,200 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1892 €
10 pcs.
0.1666 €
100 pcs.
0.1452 €
500 pcs.
0.1309 €
1000 pcs.
0.1202 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.54.013, Ettinger
Round Spacer Inside-Ø 4.3 mm, Outside-Ø 8.0 mm, Length 1.0 mm, Nickel-Plated Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M4 | |
| Length | 1 mm | |
| Design | round | |
| Outer diameter | 8 mm | |
| Inner diameter | 4.3 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74112190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |