005.53.023 | Ettinger

Round spacer sleeve, without thread, M3, brass, nickel-plated, 005.53.023

Order No.: 17H1237
EAN: 4070211006401
MPN:
005.53.023
5.53.023
005.53.023 Ettinger Spacer Bolts Image 1
005.53.023 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1761 € *
Available in 5 Days: 96,600 pcs. - if ordered today
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1761 €
10 pcs.
0.1559 €
100 pcs.
0.1357 €
500 pcs.
0.1226 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.53.023, Ettinger

Round Spacer Inside-Ø 3.2 mm, Outside-Ø 6.0 mm, Length 2.0 mm, Nickel-Plated Brass.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 2 mm
Design round
Outer diameter 6 mm
Inner diameter 3.2 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74112190
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes