005.51.093 | Ettinger

Round spacer sleeve, without thread, M2, brass, nickel-plated, 005.51.093

Order No.: 17H1214
EAN: 4070211006173
MPN:
005.51.093
5.51.093
005.51.093 Ettinger Spacer Bolts Image 1
005.51.093 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Available in 5 Days: 5,900 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3094 €
100 pcs.
0.2642 €
500 pcs.
0.2380 €
1000 pcs.
0.2178 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.51.093, Ettinger

Round Spacer Inside-Ø 2.2 mm, Outside-Ø 4.0 mm, Length 9.0 mm, Nickel-Plated Brass.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2
Length 9 mm
Design round
Outer diameter 4 mm
Inner diameter 2.2 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74112190
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes