005.50.053 | Ettinger

Round spacer sleeve, without thread, M3, brass, nickel-plated, 005.50.053

Order No.: 17H1202
EAN: 4070211006050
MPN:
005.50.053
5.50.053
005.50.053 Ettinger Spacer Bolts Image 1
005.50.053 Ettinger Spacer Bolts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2559 € *
Available: 45 pcs.
Available in 5 Days: 10,800 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2559 €
10 pcs.
0.2261 €
100 pcs.
0.1964 €
500 pcs.
0.1773 €
1000 pcs.
0.1618 €
*incl. VAT plus shipping costs
Subject to prior sale

Round Spacer, 005.50.053, Ettinger

Round Spacer Inside-Ø 3.4 mm, Outside-Ø 4.5 mm, Length 5.0 mm, Nickel-Plated Brass.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Length 5 mm
Design round
Outer diameter 4.5 mm
Inner diameter 3.4 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74112190
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes