005.50.033 | Ettinger
Round spacer sleeve, without thread, M3, brass, nickel-plated, 005.50.033
Order No.: 17H1200
EAN: 4070211006036
MPN:
005.50.033
5.50.033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1333 € *
Available in 5 Days: 36,200 pcs. - if ordered today
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1333 €
10 pcs.
0.1178 €
100 pcs.
0.1023 €
500 pcs.
0.0916 €
1000 pcs.
0.0845 €
*incl. VAT plus shipping costs
Subject to prior sale
Round Spacer, 005.50.033, Ettinger
Round Spacer Inside-Ø 3.4 mm, Outside-Ø 4.5 mm, Length 3.0 mm, Nickel-Plated Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M3 | |
| Length | 3 mm | |
| Design | round | |
| Outer diameter | 4.5 mm | |
| Inner diameter | 3.4 mm | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74112190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |