081.58.443 | Ettinger

Combination screw, PZ cross slot, M4, Ø 8 mm, 10 mm, steel, galvanized, ISO 7045, 081.58.443

Order No.: 16H1895
EAN: 4070211030604
MPN:
081.58.443
81.58.443
081.58.443 Ettinger Screws, Threaded Rods Image 1
081.58.443 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0833 € *
Available in 5 Days: 58,500 pcs. - if ordered today
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
50 pcs.
0.0738 €
100 pcs.
0.0643 €
500 pcs.
0.0595 €
1000 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale

SEMS Screw, 081.58.443, Ettinger

SEMS Screw, ISO 7045, PZ Z7 M4 x 10 mm, Galvanized Steel, 4.8 Serrated Lock Washer.

Technical specifications
Filter Property Value
Product type combination screw
Spindle drive type PZ cross slot
Thread size M4
Length 10 mm
diameter 8 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181558
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes